CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DK020G
DK020G - 1
DK020G - 2
DK020G - 3
Extended1/3
* Images are for reference only
DK020G
Attributes
Value
Manufacturer
Shenzhen DongKe Semicon
MFR.Part #
DK020G
JLCPCB Part #
C19189695
Package
PDFN-8(5x6)
Description
250kHz 2W 7.5V~26.5V 700V DCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) Secondary-Side Feedback PDFN-8(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen DongKe Semicon
PackagePDFN-8(5x6)
Frequency - Switching250kHz
Voltage - Supply7.5V~26.5V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation2W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DK020G
DK020G

* Images are for reference only

DK020G

Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK020G
JLCPCB Part #
C19189695
Package
PDFN-8(5x6)
Description
250kHz 2W 7.5V~26.5V 700V DCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) Secondary-Side Feedback PDFN-8(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK020G

* Images are for reference only

DK020G
Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK020G
JLCPCB Part #
C19189695
Package
PDFN-8(5x6)
Description
250kHz 2W 7.5V~26.5V 700V DCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) Secondary-Side Feedback PDFN-8(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK020G Specifications

DK020G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen DongKe Semicon
PackagePDFN-8(5x6)
Frequency - Switching250kHz
Voltage - Supply7.5V~26.5V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation2W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK020G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DK020G Documents

DK020G datasheets or manufacturer documentation.

Datasheet: DK020G Datasheet (PDF)

DK020G Schematic Symbol & PCB Footprint

The DK020G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.