
* Images are for reference only
SMF36A-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SMF36A-AQ
- JLCPCB Part #
- C20068086
- Package
- SOD-123FL
- Description
- -50℃~+150℃ 1kW@8/20us 1uA 3.44A@10/1000us 36V 44.2V 58.1V IEC 61000-4-2 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2084
10+
$0.1658
30+
$0.1477
100+
$0.1248
500+
$0.1147
1000+
$0.1087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products