
* Images are for reference only
SK30100CD2-3G
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SK30100CD2-3G
- JLCPCB Part #
- C5918416
- Package
- TO-263AB(D2PAK)
- Description
- 1 Pair Common Cathode 100V 15A 850mV@15A TO-263AB(D2PAK) Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7012
10+
$0.5725
30+
$0.5066
100+
$0.4423
500+
$0.4037
1000+
$0.3844
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →