
* Images are for reference only
SK1060D1
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SK1060D1
- JLCPCB Part #
- C3759727
- Package
- TO-252-3(DPAK)
- Description
- -50℃~+150℃ 1 Independent 10A 150A 200uA@60V 60V 700mV@10A TO-252-3(DPAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1968
10+
$0.1556
30+
$0.1379
100+
$0.1160
500+
$0.1061
1000+
$0.1002