
* Images are for reference only
MMBTRC105SS
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- MMBTRC105SS
- JLCPCB Part #
- C3588650
- Package
- SOT-23-3(TO-236-3)
- Description
- 0.047 1 NPN (Pre-Biased) 100mA 200mW 50V 80 SOT-23-3(TO-236-3) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 378
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
10+
$0.0307
30+
$0.0268
100+
$0.0237
500+
$0.0215
1000+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?