
* Images are for reference only
MMBTRC103SS
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- MMBTRC103SS
- JLCPCB Part #
- C3589070
- Package
- SOT-23-3(TO-236-3)
- Description
- 1 1 NPN (Pre-Biased) 100mA 200mW 50V 70 SOT-23-3(TO-236-3) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 227
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
10+
$0.0511
30+
$0.0445
100+
$0.0395
500+
$0.0357
1000+
$0.0337
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?