
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | TO-220AC-2 | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Reverse Recovery Time (trr) | 300ns | |
| Current - Rectified | 20A | |
| Pd - Power Dissipation | 25W | |
| Reverse Leakage Current (Ir) | 5uA@120V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KT20K120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | TO-220AC-2 | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Reverse Recovery Time (trr) | 300ns | |
| Current - Rectified | 20A | |
| Pd - Power Dissipation | 25W | |
| Reverse Leakage Current (Ir) | 5uA@120V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KT20K120. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KT20K120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.