
AL1G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 1.5us | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 3uA@400V |

* Images are for reference only
AL1G
Extended- Manufacturer
- MFR.Part #
- AL1G
- JLCPCB Part #
- C4990205
- Package
- DO-213AA
- Description
- 1.2V@1A 1.5us 1A 3uA@400V 400V DO-213AA Avalanche Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AL1G
Extended- Manufacturer
- MFR.Part #
- AL1G
- JLCPCB Part #
- C4990205
- Package
- DO-213AA
- Description
- 1.2V@1A 1.5us 1A 3uA@400V 400V DO-213AA Avalanche Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AL1G Specifications
AL1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 1.5us | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 3uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AL1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AL1G Documents
AL1G datasheets or manufacturer documentation.
Datasheet: AL1G Datasheet (PDF)
AL1G Schematic Symbol & PCB Footprint
The AL1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.