
* Images are for reference only
3EZ62
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 3EZ62
- JLCPCB Part #
- C3732017
- Package
- DO-15
- Description
- -50℃~+150℃ 1 Independent 1uA@28V 3W 58V~66V 62V DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0886
10+
$0.0704
30+
$0.0614
100+
$0.0546
500+
$0.0492
1000+
$0.0464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →