
* Images are for reference only
2BZX84C2V4
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 2BZX84C2V4
- JLCPCB Part #
- C6379598
- Package
- SOT-23-3(TO-236)
- Description
- 1 Pair Common Anode 100Ω 2.4V 300mW SOT-23-3(TO-236) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0801
10+
$0.0641
30+
$0.0562
100+
$0.0501
500+
$0.0452
1000+
$0.0430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products