
* Images are for reference only
DG2723DN-T1-E4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2723DN-T1-E4
- JLCPCB Part #
- C2673168
- Package
- WQFN-10(1.4x1.8)
- Description
- -40℃~+85℃ 2 2.7V~5.5V 25ns 2:1 30ns 5.5Ω 5.6pF 700MHz WQFN-10(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 718
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 639
In-stock Item Pricing
Qty Unit Price
1+
$0.3491
50+
$0.2768
150+
$0.2459
500+
$0.2073
3000+
$0.1815
6000+
$0.1711
Related Products