
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DEUTSCH | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Number of Rows | 2 | |
| Number of Pins | 6P | |
| Current Rating | 5A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x3P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D369-G66-NS4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DEUTSCH | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Number of Rows | 2 | |
| Number of Pins | 6P | |
| Current Rating | 5A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x3P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D369-G66-NS4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The D369-G66-NS4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.