



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DELTAMOS | |
| Package | DFN-3L(1x0.6) | |
| Input Capacitance(Ciss) | 39pF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 1.1nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF | |
| Current - Continuous Drain(Id) | 600mA | |
| Drain to Source Voltage | 20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DWA2601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DELTAMOS | |
| Package | DFN-3L(1x0.6) | |
| Input Capacitance(Ciss) | 39pF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 1.1nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF | |
| Current - Continuous Drain(Id) | 600mA | |
| Drain to Source Voltage | 20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DWA2601. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DWA2601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.