
* Images are for reference only
XHB-9A
Extended
- Manufacturer
- DEALON
- MFR.Part #
- XHB-9A
- JLCPCB Part #
- C7465587
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 25mm 5.8mm 50V 7mm 9 9P Beige Through Hole XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0626
150+
$0.0542
1000+
$0.0481
2000+
$0.0431
5000+
$0.0406
Related Products