Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. LNN200-100726-150-3P
LNN200-100726-150-3P - 1
LNN200-100726-150-3P - 2
Mechanical Assembly1/2
* Images are for reference only
LNN200-100726-150-3P
Attributes
Value
Manufacturer
DEALON
MFR.Part #
LNN200-100726-150-3P
JLCPCB Part #
C2999006
Package
-
Description
1 plastic shell, 3 terminals 15cm 26AWG 2mm 3.0 3P Red, green, black Single-ended Terminal wire Tin plated UL1007 26AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerDEALON
Package-
WireRodUL1007 26AWG
typeTerminal wire
Wire gauge26AWG
ThreadLength15cm
Line number3.0
Tail processingTin plated
ColourRed, green, black
spacing2mm
attachment1 plastic shell, 3 terminals
Number of stitches3P
Number of connected endsSingle-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. LNN200-100726-150-3P
LNN200-100726-150-3P

* Images are for reference only

LNN200-100726-150-3P

Mechanical Assembly
Manufacturer

DEALON

MFR.Part #
LNN200-100726-150-3P
JLCPCB Part #
C2999006
Package
-
Description
1 plastic shell, 3 terminals 15cm 26AWG 2mm 3.0 3P Red, green, black Single-ended Terminal wire Tin plated UL1007 26AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNN200-100726-150-3P

* Images are for reference only

LNN200-100726-150-3P
Mechanical Assembly
Manufacturer

DEALON

MFR.Part #
LNN200-100726-150-3P
JLCPCB Part #
C2999006
Package
-
Description
1 plastic shell, 3 terminals 15cm 26AWG 2mm 3.0 3P Red, green, black Single-ended Terminal wire Tin plated UL1007 26AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNN200-100726-150-3P Specifications

LNN200-100726-150-3P technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerDEALON
Package-
WireRodUL1007 26AWG
typeTerminal wire
Wire gauge26AWG
ThreadLength15cm
Line number3.0
Tail processingTin plated
ColourRed, green, black
spacing2mm
attachment1 plastic shell, 3 terminals
Number of stitches3P
Number of connected endsSingle-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNN200-100726-150-3P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNN200-100726-150-3P Documents

LNN200-100726-150-3P datasheets or manufacturer documentation.

Datasheet: LNN200-100726-150-3P Datasheet (PDF)

LNN200-100726-150-3P Schematic Symbol & PCB Footprint

The LNN200-100726-150-3P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.