



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | DEALON | |
| Package | P=0.5mm | |
| Total Length | 5cm | |
| Strip Length | 3mm | |
| With Reinforeing Tape | 双端补强 | |
| Number of Pins | 8P | |
| Pitch | 0.5mm | |
| Reinforeing Tape Length | 4mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Same Side |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-0.5B-8P-50mm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | DEALON | |
| Package | P=0.5mm | |
| Total Length | 5cm | |
| Strip Length | 3mm | |
| With Reinforeing Tape | 双端补强 | |
| Number of Pins | 8P | |
| Pitch | 0.5mm | |
| Reinforeing Tape Length | 4mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Same Side |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-0.5B-8P-50mm. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-0.5B-8P-50mm datasheets or manufacturer documentation.
Datasheet: FC-0.5B-8P-50mm Datasheet (PDF)
The FC-0.5B-8P-50mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.