
* Images are for reference only
DZ200R-22-06-44
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DZ200R-22-06-44
- JLCPCB Part #
- C47278481
- Package
- Plugin,P=2mm
- Description
- 1.5A 2 2.8mm 2mm 2x3P 4.4mm 4mm 6P Black Brass Double Molded Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 655
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 654
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
100+
$0.0451
300+
$0.0393
1000+
$0.0350
5000+
$0.0314
10000+
$0.0298
Related Products