Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. DZ200R-22-20-44
DZ200R-22-20-44 - 1
DZ200R-22-20-44 - 2
DZ200R-22-20-44 - 3
DZ200R-22-20-44 - 4
Extended1/4
* Images are for reference only
DZ200R-22-20-44
Attributes
Value
Manufacturer
DEALON
MFR.Part #
DZ200R-22-20-44
JLCPCB Part #
C47278488
Package
Plugin,P=2mm
Description
1.5A 2 2.8mm 20P 2mm 2x10P 4.4mm 4mm Black Brass Double Molded Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerDEALON
PackagePlugin,P=2mm
Number of Rows2
Insulation Height4mm
Length of End Connection Pin2.8mm
ColorBlack
Current Rating1.5A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins20P
Pitch2mm
Contact MaterialBrass
Supplementary FeaturesDouble Molded
Pin Structure2x10P
Length of Mating Pin4.4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. DZ200R-22-20-44
DZ200R-22-20-44

* Images are for reference only

DZ200R-22-20-44

Extended
Manufacturer

DEALON

MFR.Part #
DZ200R-22-20-44
JLCPCB Part #
C47278488
Package
Plugin,P=2mm
Description
1.5A 2 2.8mm 20P 2mm 2x10P 4.4mm 4mm Black Brass Double Molded Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DZ200R-22-20-44

* Images are for reference only

DZ200R-22-20-44
Extended
Manufacturer

DEALON

MFR.Part #
DZ200R-22-20-44
JLCPCB Part #
C47278488
Package
Plugin,P=2mm
Description
1.5A 2 2.8mm 20P 2mm 2x10P 4.4mm 4mm Black Brass Double Molded Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DZ200R-22-20-44 Specifications

DZ200R-22-20-44 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerDEALON
PackagePlugin,P=2mm
Number of Rows2
Insulation Height4mm
Length of End Connection Pin2.8mm
ColorBlack
Current Rating1.5A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins20P
Pitch2mm
Contact MaterialBrass
Supplementary FeaturesDouble Molded
Pin Structure2x10P
Length of Mating Pin4.4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DZ200R-22-20-44. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DZ200R-22-20-44 Documents

DZ200R-22-20-44 datasheets or manufacturer documentation.

DZ200R-22-20-44 Schematic Symbol & PCB Footprint

The DZ200R-22-20-44 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.