
* Images are for reference only
DB3W
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- DB3W
- JLCPCB Part #
- C2936036
- Package
- SOD-123FL
- Description
- -40℃~+125℃@(Tj) 10uA 28V~36V 2A 2us 3V 50uA 5V 5V SOD-123FL Trigger Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0149
3000+
$0.0126
6000+
$0.0113
24000+
$0.0101
51000+
$0.0095
Related Products
Welcome back, may I help you?