
* Images are for reference only
DB2ERC-5.08-4P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERC-5.08-4P-BK
- JLCPCB Part #
- C430445
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x4P 4 4P 5.08mm 630V Black Board Side/Socket - Closed Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6957
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 6932
In-stock Item Pricing
Qty Unit Price
1+
$0.1658
50+
$0.1462
200+
$0.1378
400+
$0.1273
2400+
$0.1110
5000+
$0.1081
Related Products
Welcome back, may I help you?