


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | DAPENG | |
| Package | SMD-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Forward Current(If) | 20mA | |
| Output Type | Phototransistor | |
| Current - Collector(Ic) | 50mA | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Reverse Pressure (Typ) | 5V | |
| Vce Saturation(VCE(sat)) | 0.4V@Ic=2mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP-IRP8307 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | DAPENG | |
| Package | SMD-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Forward Current(If) | 20mA | |
| Output Type | Phototransistor | |
| Current - Collector(Ic) | 50mA | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Reverse Pressure (Typ) | 5V | |
| Vce Saturation(VCE(sat)) | 0.4V@Ic=2mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP-IRP8307. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DP-IRP8307 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.