Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC9881SRGET
DAC9881SRGET - 1
DAC9881SRGET - 2
DAC9881SRGET - 3
Extended1/3
* Images are for reference only
DAC9881SRGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC9881SRGET
JLCPCB Part #
C2679416
Package
VQFN-24-EP(4x4)
Description
-40℃~+105℃ 1 1.5mA 18 2.7V~5.5V 2LSB 5us Integrated buffer、Power-on reset、Power-down mode、Programmable gain SPI Voltage Buffer VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain
Integral non - linearity2LSB
Operating Temperature-40℃~+105℃
Number of Channels1
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.5mA
Settling Time5us
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC9881SRGET
DAC9881SRGET

* Images are for reference only

DAC9881SRGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC9881SRGET
JLCPCB Part #
C2679416
Package
VQFN-24-EP(4x4)
Description
-40℃~+105℃ 1 1.5mA 18 2.7V~5.5V 2LSB 5us Integrated buffer、Power-on reset、Power-down mode、Programmable gain SPI Voltage Buffer VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC9881SRGET

* Images are for reference only

DAC9881SRGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC9881SRGET
JLCPCB Part #
C2679416
Package
VQFN-24-EP(4x4)
Description
-40℃~+105℃ 1 1.5mA 18 2.7V~5.5V 2LSB 5us Integrated buffer、Power-on reset、Power-down mode、Programmable gain SPI Voltage Buffer VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC9881SRGET Specifications

DAC9881SRGET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain
Integral non - linearity2LSB
Operating Temperature-40℃~+105℃
Number of Channels1
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.5mA
Settling Time5us
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC9881SRGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC9881SRGET Documents

DAC9881SRGET datasheets or manufacturer documentation.

Datasheet: DAC9881SRGET Datasheet (PDF)

DAC9881SRGET Schematic Symbol & PCB Footprint

The DAC9881SRGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.