Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC60508ZCYZFT
DAC60508ZCYZFT
Extended
* Images are for reference only
DAC60508ZCYZFT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC60508ZCYZFT
JLCPCB Part #
C5215505
Package
DSBGA-16
Description
-40℃~+125℃ 12 15uA 1LSB 2.7V~5.5V 5us 8 SPI Voltage Buffer DSBGA-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageDSBGA-16
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels8
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15uA
Settling Time5us
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC60508ZCYZFT
DAC60508ZCYZFT

* Images are for reference only

DAC60508ZCYZFT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC60508ZCYZFT
JLCPCB Part #
C5215505
Package
DSBGA-16
Description
-40℃~+125℃ 12 15uA 1LSB 2.7V~5.5V 5us 8 SPI Voltage Buffer DSBGA-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC60508ZCYZFT

* Images are for reference only

DAC60508ZCYZFT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC60508ZCYZFT
JLCPCB Part #
C5215505
Package
DSBGA-16
Description
-40℃~+125℃ 12 15uA 1LSB 2.7V~5.5V 5us 8 SPI Voltage Buffer DSBGA-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC60508ZCYZFT Specifications

DAC60508ZCYZFT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageDSBGA-16
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels8
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15uA
Settling Time5us
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC60508ZCYZFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC60508ZCYZFT Schematic Symbol & PCB Footprint

The DAC60508ZCYZFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.