
* Images are for reference only
DAC60501MDGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC60501MDGSR
- JLCPCB Part #
- C1852028
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 1 100kHz、400kHz、1MHz、50MHz 12 15uA 1LSB 2.7V~5.5V 5ppm/℃ 5us Built-in External、Built-in I2C、SPI Voltage Buffer VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3163
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3158
In-stock Item Pricing
Qty Unit Price
1+
$2.4247
10+
$2.0464
30+
$1.8097
100+
$1.5666
500+
$1.4571
1000+
$1.4088
Related Products