Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5311IDCKR
DAC5311IDCKR - 1
DAC5311IDCKR - 2
DAC5311IDCKR - 3
Extended1/3
* Images are for reference only
DAC5311IDCKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC5311IDCKR
JLCPCB Part #
C191582
Package
SOT-363-6
Description
-40℃~+125℃ 0.25LSB 1 2V~5.5V 50MHz 8 80uA 9us Built-in External SPI、QSPI Voltage Buffer SOT-363-6 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOT-363-6
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output
Integral non - linearity0.25LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply2V~5.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)80uA
Settling Time9us
Resolution (Bits)8
InterfaceSPI、QSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5311IDCKR
DAC5311IDCKR

* Images are for reference only

DAC5311IDCKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5311IDCKR
JLCPCB Part #
C191582
Package
SOT-363-6
Description
-40℃~+125℃ 0.25LSB 1 2V~5.5V 50MHz 8 80uA 9us Built-in External SPI、QSPI Voltage Buffer SOT-363-6 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5311IDCKR

* Images are for reference only

DAC5311IDCKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5311IDCKR
JLCPCB Part #
C191582
Package
SOT-363-6
Description
-40℃~+125℃ 0.25LSB 1 2V~5.5V 50MHz 8 80uA 9us Built-in External SPI、QSPI Voltage Buffer SOT-363-6 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5311IDCKR Specifications

DAC5311IDCKR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOT-363-6
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output
Integral non - linearity0.25LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply2V~5.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)80uA
Settling Time9us
Resolution (Bits)8
InterfaceSPI、QSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC5311IDCKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC5311IDCKR Documents

DAC5311IDCKR datasheets or manufacturer documentation.

Datasheet: DAC5311IDCKR Datasheet (PDF)

DAC5311IDCKR Schematic Symbol & PCB Footprint

The DAC5311IDCKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.