
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Programmable gain、Soft reset、Built-in reference source | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Update Rate | 25kHz | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Type | Voltage Buffer | |
| Quiescent Current (Iq) | 80uA | |
| Settling Time | 8us | |
| Resolution (Bits) | 8 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC43701DSGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Programmable gain、Soft reset、Built-in reference source | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Update Rate | 25kHz | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Type | Voltage Buffer | |
| Quiescent Current (Iq) | 80uA | |
| Settling Time | 8us | |
| Resolution (Bits) | 8 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC43701DSGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DAC43701DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.