


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RENESAS | |
| Package | SMD | |
| Sensitivity | -94dBm | |
| Output Power(Max) | 2.5dBm | |
| Voltage - Supply | 1.1V~3.3V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function、Hardware TRNG | |
| Utilized IC / Part | DA14531 | |
| Interface Type | GPIO、PWM、SPI、UART、I2C | |
| Receive Current | 2.2mA | |
| Wireless Standard | Bluetooth 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA14531-00FXDEVKT-U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RENESAS | |
| Package | SMD | |
| Sensitivity | -94dBm | |
| Output Power(Max) | 2.5dBm | |
| Voltage - Supply | 1.1V~3.3V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function、Hardware TRNG | |
| Utilized IC / Part | DA14531 | |
| Interface Type | GPIO、PWM、SPI、UART、I2C | |
| Receive Current | 2.2mA | |
| Wireless Standard | Bluetooth 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA14531-00FXDEVKT-U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DA14531-00FXDEVKT-U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.