


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-8P | |
| High band insertion loss (Max) | 2.3dB | |
| High Band Attenuation (Min) | 55dB | |
| Low Band Attenuation (Min) | 55dB | |
| Low band insertion loss (Max) | 1.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D6DA1G960K2B2-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-8P | |
| High band insertion loss (Max) | 2.3dB | |
| High Band Attenuation (Min) | 55dB | |
| Low Band Attenuation (Min) | 55dB | |
| Low band insertion loss (Max) | 1.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D6DA1G960K2B2-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D6DA1G960K2B2-Z datasheets or manufacturer documentation.
Datasheet: D6DA1G960K2B2-Z Datasheet (PDF)
The D6DA1G960K2B2-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.