Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. D5RB942M5E1CF
D5RB942M5E1CF - 1
D5RB942M5E1CF - 2
D5RB942M5E1CF - 3
D5RB942M5E1CF - 4
Extended1/4
* Images are for reference only
D5RB942M5E1CF
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
D5RB942M5E1CF
JLCPCB Part #
C2938612
Package
SMD,1.8x1.4mm
Description
-40℃~+100℃ SMD,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerTaiyo Yuden
PackageSMD,1.8x1.4mm
High band insertion loss (Max)1.9dB
Operating Temperature-40℃~+100℃
High Band Attenuation (Min)51dB
Low Band Attenuation (Min)56dB
Low band insertion loss (Max)1.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. D5RB942M5E1CF
D5RB942M5E1CF

* Images are for reference only

D5RB942M5E1CF

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
D5RB942M5E1CF
JLCPCB Part #
C2938612
Package
SMD,1.8x1.4mm
Description
-40℃~+100℃ SMD,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D5RB942M5E1CF

* Images are for reference only

D5RB942M5E1CF
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
D5RB942M5E1CF
JLCPCB Part #
C2938612
Package
SMD,1.8x1.4mm
Description
-40℃~+100℃ SMD,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D5RB942M5E1CF Specifications

D5RB942M5E1CF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerTaiyo Yuden
PackageSMD,1.8x1.4mm
High band insertion loss (Max)1.9dB
Operating Temperature-40℃~+100℃
High Band Attenuation (Min)51dB
Low Band Attenuation (Min)56dB
Low band insertion loss (Max)1.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D5RB942M5E1CF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D5RB942M5E1CF Documents

D5RB942M5E1CF datasheets or manufacturer documentation.

Datasheet: D5RB942M5E1CF Datasheet (PDF)

D5RB942M5E1CF Schematic Symbol & PCB Footprint

The D5RB942M5E1CF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.