
* Images are for reference only
D2577SAD
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2577SAD
- JLCPCB Part #
- C2837283
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 3.5V~40V 3A 52kHz Adjustable Buck-Boost Buck-Boost Built-in No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.8839
10+
$0.7084
50+
$0.5957
100+
$0.5088
500+
$0.4573
1000+
$0.4299
Related Products