
* Images are for reference only
D204B
Extended
- Manufacturer
- Senba Sensing Tech
- MFR.Part #
- D204B
- JLCPCB Part #
- C98110
- Package
- TO-5-3
- Description
- -30℃~+70℃ 2 3V~15V 5um~14um 5x3.8mm Rectangle TO-5-3 Human Body Sensing Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1167
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1167
In-stock Item Pricing
Qty Unit Price
1+
$1.1551
10+
$0.9811
30+
$0.8941
100+
$0.7765
500+
$0.7250
1000+
$0.6976
Related Products
Welcome back, may I help you?