* Images are for reference only
S6E2CC9J0AGV2000A
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S6E2CC9J0AGV2000A
- JLCPCB Part #
- C2958984
- Package
- LQFP-176
- Description
- 2.7V~5.5V 200MHz 152 LQFP-176 Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
S6E2CC9J0AGV2000A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part S6E2CC9J0AGV2000A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
S6E2CC9J0AGV2000A symbol, PCB footprint from the free EasyEDA PCB design tool.
S6E2CC9J0AGV2000A datasheets or manufacturer documentation.
Datasheet: S6E2CC9J0AGV2000A Datasheet (PDF)
Minimum: 5
Full Reel: 400
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CY8C4125LQI-S433
Infineon/Cypress Semicon
$3.252
-
CY9AF141LBPMC-G-JNE2
Infineon/Cypress Semicon
$12.5295
-
MB90387SPMT-GS-110E1
Infineon/Cypress Semicon
$20.994
-
MB90F022CPF-GS-9005
Infineon/Cypress Semicon
$2.64
-
CY9BF312NPMC-G-JNE2
Infineon/Cypress Semicon
$1.257
-
CP7196KGA
Infineon/Cypress Semicon
$0.1701