* Images are for reference only
CY9BF567MPMC1-G-JNE2
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9BF567MPMC1-G-JNE2
- JLCPCB Part #
- C2947713
- Package
- LQFP-80(14x14)
- Description
- 800KB 2.7V~5.5V 160MHz FLASH 63 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
CY9BF567MPMC1-G-JNE2 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CY9BF567MPMC1-G-JNE2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CY9BF567MPMC1-G-JNE2 symbol, PCB footprint from the free EasyEDA PCB design tool.
CY9BF567MPMC1-G-JNE2 datasheets or manufacturer documentation.
Datasheet: CY9BF567MPMC1-G-JNE2 Datasheet (PDF)
Minimum: 10
Full Reel: 900
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
S29GL256S10DHV010
Infineon/Cypress Semicon
$8.937
-
CY7C68023-56LTXC
Infineon/Cypress Semicon
$15.78
-
CYC1370BV25-167BGI
Infineon/Cypress Semicon
$2.6205
-
MB90548GASPF-GS-233-BND
Infineon/Cypress Semicon
$1.533
-
CY7C1463AV33-133AXI
Infineon/Cypress Semicon
$67.152
-
CY62146CV30LL-55BAI
Infineon/Cypress Semicon
$1.908