* Images are for reference only
CY9AF142LBQN-G-AVE2
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9AF142LBQN-G-AVE2
- JLCPCB Part #
- C2948076
- Package
- VFQFN-64-EP
- Description
- 1.65V~3.6V ARM-M3 40MHz 51 VFQFN-64-EP Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
CY9AF142LBQN-G-AVE2 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CY9AF142LBQN-G-AVE2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CY9AF142LBQN-G-AVE2 symbol, PCB footprint from the free EasyEDA PCB design tool.
CY9AF142LBQN-G-AVE2 datasheets or manufacturer documentation.
Datasheet: CY9AF142LBQN-G-AVE2 Datasheet (PDF)
Minimum: 16
Full Reel: 2600
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MB90387PMT-G-190
Infineon/Cypress Semicon
$20.994
-
MB89635PF-GT-1377-BND
Infineon/Cypress Semicon
$1.7595
-
CY7C1061GE30-10ZSXIT
Infineon/Cypress Semicon
$2.97
-
CY15V104QN-50SXI
Infineon/Cypress Semicon
$1.8675
-
CY7C1021CV33-15ZCT
Infineon/Cypress Semicon
$0.7395
-
CP6759KGA
Infineon/Cypress Semicon
$0.1926