
* Images are for reference only
CI3308P2H10
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI3308P2H10
- JLCPCB Part #
- C918505
- Package
- Push-Pull,P=2.54mm
- Description
- 1 13.6mm 1x8P 2.54mm 7mm 8 8P Black Brass Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1940
50+
$0.1535
150+
$0.1362
500+
$0.1023
2500+
$0.0926
5000+
$0.0868
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products