This website requires JavaScript.
no-image

* Images are for reference only

CI1110M1HR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI1110M1HR0-NH
JLCPCB Part #
C17458337
Package
SMD
Description
-25℃~+85℃ 1 10 10P 1mm 1x10P 2.95mm 4.25mm Glass fiber reinforced PA6T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2691
1000+ $0.1074
2500+ $0.1039
7500+ $0.1021

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons