
* Images are for reference only
CF16151M0R0-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CF16151M0R0-NH
- JLCPCB Part #
- C3168592
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 0.29mm~0.34mm 15P 1mm 5.2mm Single-side Contact/Vertical Surface Mount,Vertical Tin 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3930
1000+
$0.1521
2500+
$0.1468
4000+
$0.1442
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products