* Images are for reference only
84138123N
- Manufacturer
- Crouzet
- MFR.Part #
- 84138123N
- JLCPCB Part #
- C5923045
- Package
- -
- Description
- 24V~500V 20V~260V 50A 1 Form A (SPST-NO) - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84138123N technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84138123N for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84138123N symbol, PCB footprint from the free EasyEDA PCB design tool.
84138123N datasheets or manufacturer documentation.
Datasheet: 84138123N Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing