
* Images are for reference only
83161502
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83161502
- JLCPCB Part #
- C3821778
- Package
- -
- Description
- -20℃~+125℃ 250V 4A 50,000,000 Cycles PC Pin Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6646
200+
$1.0321
500+
$0.9950
1000+
$0.9773