
* Images are for reference only
CC6902SO-5A
Extended
- Manufacturer
- Cross chip
- MFR.Part #
- CC6902SO-5A
- JLCPCB Part #
- C465515
- Package
- SOP-8
- Description
- -40℃~+125℃ -5A~5A 2000Vrms 400mV/A 5V 5mA SOP-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4152
10+
$1.1818
30+
$1.0530
100+
$0.9081
500+
$0.7761
1000+
$0.7471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products