
* Images are for reference only
CC6211DN
Extended
- Manufacturer
- Cross chip
- MFR.Part #
- CC6211DN
- JLCPCB Part #
- C393668
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+150℃ 2.4V~5V 2mT 3mT DFN-4-EP(1x1) Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1767
50+
$0.1403
150+
$0.1245
500+
$0.1050
2500+
$0.0843
5000+
$0.0791
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products