CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUS6053R3BP
SUS6053R3BP
Extended
* Images are for reference only

SUS6053R3BP

Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUS6053R3BP
JLCPCB Part #
C6241123
Package
SMD-6P,31.6x18.1mm
Description
-40℃~+85℃ 1 1.2A 120mVp-p 18.1mm 3.3V 31.6mm 4.5V~9V 6.5mm 72% Over Current Protection、Automatic fault recovery、Programmable output voltage SMD-6P,31.6x18.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSMD-6P,31.6x18.1mm
Output Current(Max)1.2A
Conversion Efficiency72%
Length31.6mm
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Height6.5mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width18.1mm
Output Voltage3.3V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUS6053R3BP
SUS6053R3BP

* Images are for reference only

SUS6053R3BP

Extended
Manufacturer

Cosel

MFR.Part #
SUS6053R3BP
JLCPCB Part #
C6241123
Package
SMD-6P,31.6x18.1mm
Description
-40℃~+85℃ 1 1.2A 120mVp-p 18.1mm 3.3V 31.6mm 4.5V~9V 6.5mm 72% Over Current Protection、Automatic fault recovery、Programmable output voltage SMD-6P,31.6x18.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS6053R3BP

* Images are for reference only

SUS6053R3BP

Extended
Manufacturer

Cosel

MFR.Part #
SUS6053R3BP
JLCPCB Part #
C6241123
Package
SMD-6P,31.6x18.1mm
Description
-40℃~+85℃ 1 1.2A 120mVp-p 18.1mm 3.3V 31.6mm 4.5V~9V 6.5mm 72% Over Current Protection、Automatic fault recovery、Programmable output voltage SMD-6P,31.6x18.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS6053R3BP Specifications

SUS6053R3BP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSMD-6P,31.6x18.1mm
Output Current(Max)1.2A
Conversion Efficiency72%
Length31.6mm
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Height6.5mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width18.1mm
Output Voltage3.3V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS6053R3BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUS6053R3BP Documents

SUS6053R3BP datasheets or manufacturer documentation.

Datasheet: SUS6053R3BP Datasheet (PDF)

SUS6053R3BP Schematic Symbol & PCB Footprint

The SUS6053R3BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.