
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 81%、83% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Operating Temperature Range | -10℃~+70℃ | |
| Height | 26.5mm | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 50mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFA30F-15-SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 81%、83% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Operating Temperature Range | -10℃~+70℃ | |
| Height | 26.5mm | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 50mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFA30F-15-SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFA30F-15-SN datasheets or manufacturer documentation.
Datasheet: LFA30F-15-SN Datasheet (PDF)
The LFA30F-15-SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.