This website requires JavaScript.
no-image

* Images are for reference only

13625.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
13625.4
JLCPCB Part #
C5476491
Package
Plugin,P=7.5mm
Description
1 16A 22 22P 300V 7.5mm Gray Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.2414
200+ $10.4715
500+ $10.1205
1000+ $9.9482
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons