
* Images are for reference only
12694.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12694.4
- JLCPCB Part #
- C3816795
- Package
- Plugin,P=5mm
- Description
- 12~30 2 20A 26 300V 52P 5mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6604
200+
$9.1570
500+
$8.8353
1000+
$8.6760