This website requires JavaScript.
no-image

* Images are for reference only

12690.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
12690.4
JLCPCB Part #
C3819503
Package
Plugin,P=5mm
Description
12~30 2 20A 22 300V 44P 5mm Gray Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.0025
200+ $7.7410
500+ $7.4694
1000+ $7.3344

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons