This website requires JavaScript.
no-image

* Images are for reference only

12475.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
12475.4
JLCPCB Part #
C3819883
Package
Plugin,P=7.5mm
Description
1 14~22 19 19P 20A 300V 7.5mm Gray Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6611
200+ $2.9660
500+ $2.8615
1000+ $2.8100
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons