
* Images are for reference only
10260.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10260.4
- JLCPCB Part #
- C3820001
- Package
- Plugin,P=3.5mm
- Description
- 1 125V 15 15P 16~28 3.5mm 6A Gray Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6143
200+
$1.7855
500+
$1.7227
1000+
$1.6922