
* Images are for reference only
11294.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11294.1
- JLCPCB Part #
- C3585513
- Package
- P=5mm
- Description
- -30℃~+105℃ 0.2~4 1 10 10P 10~22 5mm Green P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9984
200+
$2.7080
500+
$2.6132
1000+
$2.5665
Related Products