
* Images are for reference only
122A11629X
Extended
- Manufacturer
- Conec
- MFR.Part #
- 122A11629X
- JLCPCB Part #
- C3652514
- Package
- P=5.08mm
- Description
- -55℃~+125℃ 3 5.08mm 5.5A Gold P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6617
200+
$6.8345
500+
$6.5946
1000+
$6.4771
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →